Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPXM4200-004BGICopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.56AH4938
Product RangePXM4200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $582.040 |
Price for:Each
Minimum: 1
Multiple: 1
$582.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPXM4200-004BGICopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.56AH4938
Product RangePXM4200 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeBSPP Male
Operating Pressure Min0bar
Operating Pressure Max4bar
Pressure Port SizeG1/4
Transducer Connection / TerminationDIN Connector
Supply Voltage Min13VDC
Supply Voltage Max36VDC
Media Type-
Output Interface-
Sensor Output TypeAnalog - 4mA to 20mA
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangePXM4200 Series
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0bar
Pressure Port Size
G1/4
Supply Voltage Min
13VDC
Media Type
-
Sensor Output Type
Analog - 4mA to 20mA
Operating Temperature Min
-40°C
Product Range
PXM4200 Series
Pressure Port Type
BSPP Male
Operating Pressure Max
4bar
Transducer Connection / Termination
DIN Connector
Supply Voltage Max
36VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
80°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
