Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPXM409-070HDWUICopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.56AH4154
Product RangePXM409 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,815.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1,815.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPXM409-070HDWUICopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.56AH4154
Product RangePXM409 Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeBSPP Male
Operating Pressure Min0mbar
Operating Pressure Max70mbar
Pressure Port SizeG1/4
Transducer Connection / Termination2m Cable
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Media TypeAir, Hydraulic Fluid, Water
Output Interface-
Sensor Output TypeAnalog - 4mA to 20mA
Housing Material316L Stainless Steel
Operating Temperature Min-45°C
Operating Temperature Max115°C
Product RangePXM409 Series
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0mbar
Pressure Port Size
G1/4
Supply Voltage Min
9VDC
Media Type
Air, Hydraulic Fluid, Water
Sensor Output Type
Analog - 4mA to 20mA
Operating Temperature Min
-45°C
Product Range
PXM409 Series
Pressure Port Type
BSPP Male
Operating Pressure Max
70mbar
Transducer Connection / Termination
2m Cable
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
115°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
