Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPXM02MD0-880MBARA5TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.56AH3705
Product RangePXM02 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,550.330 |
Price for:Each
Minimum: 1
Multiple: 1
$1,550.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPXM02MD0-880MBARA5TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.56AH3705
Product RangePXM02 Series
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeBSPP Female
Operating Pressure Min0bar
Operating Pressure Max813mm-Hg
Pressure Port SizeG1/4B
Supply Voltage Min16VDC
Supply Voltage Max38VDC
Media Type-
Output Interface-
Sensor Output TypeAnalog - 0VDC to 5VDC
Housing MaterialStainless Steel
Operating Temperature Min-46°C
Operating Temperature Max121°C
Product RangePXM02 Series
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
0bar
Pressure Port Size
G1/4B
Supply Voltage Max
38VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
121°C
Pressure Port Type
BSPP Female
Operating Pressure Max
813mm-Hg
Supply Voltage Min
16VDC
Media Type
-
Sensor Output Type
Analog - 0VDC to 5VDC
Operating Temperature Min
-46°C
Product Range
PXM02 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
