Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX709GW-005GI-HH-50FT
Newark Part No.19X7969
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeCurrent
Pressure Port TypeUNF Female
Operating Pressure Min0psi
Pressure Measurement TypeGauge
Operating Pressure Max5psi
Voltage Rating30VDC
Port Style9/16" - 18 UNF
Pressure Port Size9/16"
Transducer Connection / TerminationCable
Supply Current-
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Media TypeFresh Water
Output Interface-
Sensor Output TypeAnalog
Housing Material316L Stainless Steel
Operating Temperature Min-18°C
Operating Temperature Max79°C
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
UNF Female
Pressure Measurement Type
Gauge
Voltage Rating
30VDC
Pressure Port Size
9/16"
Supply Current
-
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
79°C
SVHC
No SVHC (17-Jan-2022)
Sensor Output Type
Current
Operating Pressure Min
0psi
Operating Pressure Max
5psi
Port Style
9/16" - 18 UNF
Transducer Connection / Termination
Cable
Supply Voltage Min
10VDC
Media Type
Fresh Water
Sensor Output Type
Analog
Operating Temperature Min
-18°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
