Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX665-2BDICopy
Newark Part No.92T7626
Product RangePX665 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,705.980 |
Price for:Each
Minimum: 1
Multiple: 1
$1,705.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX665-2BDICopy
Newark Part No.92T7626
Product RangePX665 Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeCurrent
Pressure Port TypeNPT Female
Pressure Measurement TypeDifferential
Operating Pressure Min-2Inch-H2O
Operating Pressure Max2Inch-H2O
Port Style1/8" FNPT
Pressure Port Size1/8"
Supply Current-
Transducer Connection / TerminationTerminal Block
Supply Voltage Min12VDC
Supply Voltage Max36VDC
Media Type-
Output Interface-
Sensor Output TypeAnalog
Housing Material-
Operating Temperature Min-29°C
Operating Temperature Max82°C
Product RangePX665 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Differential
Pressure Port Type
NPT Female
Operating Pressure Min
-2Inch-H2O
Port Style
1/8" FNPT
Supply Current
-
Supply Voltage Min
12VDC
Media Type
-
Sensor Output Type
Analog
Operating Temperature Min
-29°C
Product Range
PX665 Series
Sensor Output Type
Current
Pressure Measurement Type
Differential
Operating Pressure Max
2Inch-H2O
Pressure Port Size
1/8"
Transducer Connection / Termination
Terminal Block
Supply Voltage Max
36VDC
Output Interface
-
Housing Material
-
Operating Temperature Max
82°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
