Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX654-100BD5VCopy
Newark Part No.57AH6630
Product RangePX654 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,314.890 |
Price for:Each
Minimum: 1
Multiple: 1
$1,314.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX654-100BD5VCopy
Newark Part No.57AH6630
Product RangePX654 Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeNPT Female
Operating Pressure Min-100Inch-H2O
Operating Pressure Max100Inch-H2O
Pressure Port Size1/4"
Transducer Connection / TerminationScrew
Supply Voltage Min12VDC
Supply Voltage Max36VDC
Media TypeClean / Dry / Non-Corrosive Gas
Output Interface-
Sensor Output TypeAnalog - 1VDC to 5VDC
Housing Material-
Operating Temperature Min-29°C
Operating Temperature Max85°C
Product RangePX654 Series
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
-100Inch-H2O
Pressure Port Size
1/4"
Supply Voltage Min
12VDC
Media Type
Clean / Dry / Non-Corrosive Gas
Sensor Output Type
Analog - 1VDC to 5VDC
Operating Temperature Min
-29°C
Product Range
PX654 Series
Pressure Port Type
NPT Female
Operating Pressure Max
100Inch-H2O
Transducer Connection / Termination
Screw
Supply Voltage Max
36VDC
Output Interface
-
Housing Material
-
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
