Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX61C1-2.5KGVCopy
Newark Part No.57AH6426
Product RangePX61C Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $921.900 |
Price for:Each
Minimum: 1
Multiple: 1
$921.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX61C1-2.5KGVCopy
Newark Part No.57AH6426
Product RangePX61C Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Sensor Output TypeVoltage
Pressure Measurement TypeGauge
Operating Pressure Min0psi
Operating Pressure Max2500psi
Port Style1/4" - 18 MNPT
Pressure Port Size1/4"
Supply Current-
Transducer Connection / TerminationMIL-26482-I 10-6P Connector
Supply Voltage Min-
Supply Voltage Max5VDC
Media Type-
Output Interface-
Sensor Output TypeRatiometric
Housing MaterialStainless Steel
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangePX61C Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- PX61C series miniature flush diaphragm pressure transducer
- Flush diaphragm for precise measurements, all welded construction
- 0 to 172bar gauge range, 5VDC excitation
- Range at 50psi 1mV/V, range <gt/>100psi 2mV/V output range, 350 ohm nominal bridge resistance
- 1.0% linearity and hysteresis combined; calibrated at 0%, 50%, 100%, 50%, 0% accuracy
- Repeatability is 0.1% of FSO
- PTIH-10-6P connector electrical connections
- 1⁄4-18 NPT pressure connection
- Operating temperature range from -54°C to 150°C
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Voltage
Operating Pressure Min
0psi
Port Style
1/4" - 18 MNPT
Supply Current
-
Supply Voltage Min
-
Media Type
-
Sensor Output Type
Ratiometric
Operating Temperature Min
-54°C
Product Range
PX61C Series
Pressure Port Type
NPT Male
Pressure Measurement Type
Gauge
Operating Pressure Max
2500psi
Pressure Port Size
1/4"
Transducer Connection / Termination
MIL-26482-I 10-6P Connector
Supply Voltage Max
5VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
121°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
