Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX615-2KGICopy
Newark Part No.03K4972
Product RangePX615 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $579.620 |
Price for:Each
Minimum: 1
Multiple: 1
$579.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX615-2KGICopy
Newark Part No.03K4972
Product RangePX615 Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeCurrent
Pressure Port TypeNPT Male
Pressure Measurement TypeGauge
Operating Pressure Min0psi
Operating Pressure Max2000psi
Voltage Rating30VDC
Port Style1/4" NPT
Pressure Port Size1/4"
Transducer Connection / TerminationMIL-26482-I 8-4P Connector
Supply Current20mA
Supply Voltage Min12VDC
Supply Voltage Max36VDC
Media Type-
Output Interface-
Sensor Output TypeAnalog
Housing MaterialStainless Steel
Operating Temperature Min-48°C
Operating Temperature Max90°C
Product RangePX615 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
NPT Male
Operating Pressure Min
0psi
Voltage Rating
30VDC
Pressure Port Size
1/4"
Supply Current
20mA
Supply Voltage Max
36VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
90°C
SVHC
Lead (04-Feb-2026)
Sensor Output Type
Current
Pressure Measurement Type
Gauge
Operating Pressure Max
2000psi
Port Style
1/4" NPT
Transducer Connection / Termination
MIL-26482-I 8-4P Connector
Supply Voltage Min
12VDC
Media Type
-
Sensor Output Type
Analog
Operating Temperature Min
-48°C
Product Range
PX615 Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
