Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX605-500GICopy
Newark Part No.07R8202
Product RangePX605 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $621.510 |
Price for:Each
Minimum: 1
Multiple: 1
$621.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX605-500GICopy
Newark Part No.07R8202
Product RangePX605 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Sensor Output TypeCurrent
Operating Pressure Min0psi
Pressure Measurement TypeGauge
Voltage Rating30VDC
Operating Pressure Max500psi
Port Style1/4" NPT
Pressure Port Size1/4"
Transducer Connection / TerminationCable
Supply Current20mA
Supply Voltage Min12VDC
Supply Voltage Max36VDC
Media Type-
Output Interface-
Sensor Output TypeAnalog
Housing MaterialStainless Steel
Operating Temperature Min-48°C
Operating Temperature Max90°C
Product RangePX605 Series
SVHCLead (04-Feb-2026)
Product Overview
PX605-500GI is a 0-500psi gauge pressure transducer with 4-20mA output and 3 foot cable.
- Stainless steel construction, thin film pressure transmitter
- Excellent long term stability, 0.4% accuracy
- Thin film design for high reliability, ideal for liquid and gas applications
- Excitation range from 10 to 30VDC unregulated, 4 to 20mA (2-wire) output range
- 20mA supply current, 100 M½ at 50V insulation resistance
- Hysteresis is ±0.2%, repeatability is ±0.05%, stability is ±1.0%/year, 100 million cycles durability
- Thin film polysilicon gages, 17 to 4PH stainless steel diaphragm, 5ms response time
- 300 series stainless steel case, 36" braided shield PVC cable or connector electric connection
- Operating temperature range from -48 to 90°C
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Current
Pressure Measurement Type
Gauge
Operating Pressure Max
500psi
Pressure Port Size
1/4"
Supply Current
20mA
Supply Voltage Max
36VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
90°C
SVHC
Lead (04-Feb-2026)
Pressure Port Type
NPT Male
Operating Pressure Min
0psi
Voltage Rating
30VDC
Port Style
1/4" NPT
Transducer Connection / Termination
Cable
Supply Voltage Min
12VDC
Media Type
-
Sensor Output Type
Analog
Operating Temperature Min
-48°C
Product Range
PX605 Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
