Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX5500L1-500GVCopy
Newark Part No.57AH6110
Product RangePX5500 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,137.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1,137.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX5500L1-500GVCopy
Newark Part No.57AH6110
Product RangePX5500 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeAS5205/MS33656-4
Operating Pressure Min0psi
Operating Pressure Max500psi
Pressure Port Size1/4"
Transducer Connection / TerminationPTIH-10-6P Connector
Supply Voltage Min-
Supply Voltage Max10VDC
Media TypeGas
Output Interface-
Sensor Output TypeRatiometric
Housing MaterialStainless Steel
Operating Temperature Min-54°C
Operating Temperature Max150°C
Product RangePX5500 Series
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Pressure Port Size
1/4"
Supply Voltage Min
-
Media Type
Gas
Sensor Output Type
Ratiometric
Operating Temperature Min
-54°C
Product Range
PX5500 Series
Pressure Port Type
AS5205/MS33656-4
Operating Pressure Max
500psi
Transducer Connection / Termination
PTIH-10-6P Connector
Supply Voltage Max
10VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
150°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
