Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX429-3.5KG10VCopy
Newark Part No.12AC5732
Product RangePX429 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,133.990 |
Price for:Each
Minimum: 1
Multiple: 1
$1,133.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX429-3.5KG10VCopy
Newark Part No.12AC5732
Product RangePX429 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Operating Pressure Min0psi
Operating Pressure Max3500psi
Pressure Port Size1/4"-18
Transducer Connection / TerminationTwist Lock
Supply Voltage Min15VDC
Supply Voltage Max30VDC
Media Type-
Output Interface-
Sensor Output TypeAnalog - 0VDC to 10VDC
Housing Material316 Stainless Steel
Operating Temperature Min-45°C
Operating Temperature Max115°C
Product RangePX429 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Pressure Port Size
1/4"-18
Supply Voltage Min
15VDC
Media Type
-
Sensor Output Type
Analog - 0VDC to 10VDC
Operating Temperature Min
-45°C
Product Range
PX429 Series
Pressure Port Type
NPT Male
Operating Pressure Max
3500psi
Transducer Connection / Termination
Twist Lock
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
316 Stainless Steel
Operating Temperature Max
115°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
