Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX429-005CG5VCopy
Newark Part No.57AH1401
Product RangePX429 Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $901.820 |
Price for:Each
Minimum: 1
Multiple: 1
$901.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX429-005CG5VCopy
Newark Part No.57AH1401
Product RangePX429 Series
Technical Datasheet
Pressure TypeCompound Gauge
Sensor Output TypeVoltage
Pressure Port TypeNPT Male
Operating Pressure Min-5psi
Pressure Measurement TypeGauge
Voltage Rating30VDC
Operating Pressure Max5psi
Pressure Port Size1/4"
Port Style1/4" - 18 MNPT
Transducer Connection / TerminationMIL-26482-I 10-6P Connector
Supply Current10mA
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Media Type-
Output Interface-
Sensor Output TypeAnalog
Housing Material316 Stainless Steel
Operating Temperature Min-45°C
Operating Temperature Max115°C
Product RangePX429 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
PX429-005CG5V is a PX409 series high-accuracy transducer. It has stainless steel wetted parts welded construction and premium temperature compensation which makes them suitable for use in tough industrial environments.
- High accuracy ±0.08% BSL includes linearity, hysteresis, and repeatability
- Premium temperature performance span is ±0.5% over
- Compensated range U 5-point NIST traceable calibration included
- Fast response time, solid state reliability and stability
- 400% proof pressure minimum
- Gauge pressure is ±5psi, ±345mbar (±5VDC, 0V at 0 pressure OUTPUT)
- Amplified voltage is ±5VDC for compound
- IP67 rated
- <lt/>1ms response time, DC to 1KHz typical bandwidth
- Operating temperature range from -45 to 121°C
Technical Specifications
Pressure Type
Compound Gauge
Pressure Port Type
NPT Male
Pressure Measurement Type
Gauge
Operating Pressure Max
5psi
Port Style
1/4" - 18 MNPT
Supply Current
10mA
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
316 Stainless Steel
Operating Temperature Max
115°C
SVHC
No SVHC (17-Jan-2022)
Sensor Output Type
Voltage
Operating Pressure Min
-5psi
Voltage Rating
30VDC
Pressure Port Size
1/4"
Transducer Connection / Termination
MIL-26482-I 10-6P Connector
Supply Voltage Min
10VDC
Media Type
-
Sensor Output Type
Analog
Operating Temperature Min
-45°C
Product Range
PX429 Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
