
| Quantity | Price |
|---|---|
| 1+ | $1,087.880 |
Product Information
Product Overview
PX409-500G5V is a PX409 series high-performance pressure transducer. It has a proven record in high-performance commercial and aerospace applications for over 25 years. The piezoresistive process uses strain gages molecularly embedded into a highly stable silicon wafer. The silicon wafer is diced into individual die which each contain a full strain gauge bridge. The die is mounted in a sealed chamber protected from the environment by glass to metal seals and a stainless steel diaphragm. A small volume of silicone oil transfers the pressure from the diaphragm to the strain bridge. The construction provides a very rugged transducer with exceptional accuracy, stability and thermal effects. A unique design ruggedizes the transducers by providing secondary fluid containment in the event of a diaphragm rupture. At our state-of-the-art facilities, automated test equipment performs pressure and temperature cycling on 100% of the PX409 transducers.
- Piezoresistive design with high temperature performance
- 6 inch cable termination, 34.5bar/500psi gauge pressure range
- 0 to 5VDC output voltage, 10 to 30VDC at 10mA supply voltage
- High accuracy ±0.08% BSL includes linearity, hysteresis, and repeatability
- Premium temperature performance span: ±0.5% over compensated range
- Digital dynamic thermal compensation across temperature and pressure range
- Low pressure ranges from 10inH2O, fast response time
- 300% proof pressure minimum, IP67 environmental protection
- Zero balance is ±0.5% FS typ, solid state reliability and stability
- Operating temperature range from -45 to 115°C
Technical Specifications
Gauge
NPT Male
0psi
30VDC
1/4"
10mA
30VDC
-
316L Stainless Steel
115°C
No SVHC (17-Jan-2022)
Analogue
Gauge
500psi
1/4" - 18 NPT
Cable
10VDC
-
Analog
-45°C
PX409 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
