Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX409-26BUSBHCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.56AH8827
Product RangePX409-USBH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,493.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1,493.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX409-26BUSBHCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.56AH8827
Product RangePX409-USBH Series
Technical Datasheet
Pressure TypeBarometric
Pressure Port TypeNPT Male
Operating Pressure Min26in-Hg
Operating Pressure Max32in-Hg
Pressure Port Size1/4"-18
Transducer Connection / Termination2m Cable
Supply Voltage Min-
Supply Voltage Max-
Media Type-
Output InterfaceUSB
Sensor Output TypeDigital
Housing Material316 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePX409-USBH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Barometric
Operating Pressure Min
26in-Hg
Pressure Port Size
1/4"-18
Supply Voltage Min
-
Media Type
-
Sensor Output Type
Digital
Operating Temperature Min
-40°C
Product Range
PX409-USBH Series
Pressure Port Type
NPT Male
Operating Pressure Max
32in-Hg
Transducer Connection / Termination
2m Cable
Supply Voltage Max
-
Output Interface
USB
Housing Material
316 Stainless Steel
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
