Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX409-10WVI
Newark Part No.30AC8296
Product RangePX409 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,363.830 |
Price for:Each
Minimum: 1
Multiple: 1
$1,363.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX409-10WVI
Newark Part No.30AC8296
Product RangePX409 Series
Technical Datasheet
Pressure TypeVacuum
Pressure Port TypeNPT Male
Sensor Output TypeAnalogue
Operating Pressure Min0Inch-H2O
Pressure Measurement TypeVacuum
Voltage Rating30VDC
Operating Pressure Max10Inch-H2O
Port Style1/4" - 18 NPT
Pressure Port Size1/4"
Supply Current-
Transducer Connection / TerminationCable
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Media Type-
Output Interface-
Sensor Output TypeAnalog
Housing Material316 Stainless Steel
Operating Temperature Min-45°C
Operating Temperature Max115°C
Product RangePX409 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
PX409 series vacuum range high accuracy pressure transducer has a uni-directional output that measures gauge vacuum, negative gauge pressure. Ambient pressure = 0 and output increases as pressure decreases below ambient. The transducer has stainless steel wetted parts and welded construction and premium temperature compensation which makes them suitable for use in tough industrial environments.
- High accuracy ±0.08% BSL includes linearity, hysteresis and repeatability
- Premium temperature performance span is ±0.5% over compensated range
- 5-point NIST traceable calibration included
- Fast response time, solid state reliability and stability
- 400% proof pressure minimum
- Vacuum negative Gauge pressure is 0 to -10 inH2O
- 2m cable termination
- 4 to 20mA output, operating temperature range from -45 to 121°C
- IP67 rated
Technical Specifications
Pressure Type
Vacuum
Sensor Output Type
Analogue
Pressure Measurement Type
Vacuum
Operating Pressure Max
10Inch-H2O
Pressure Port Size
1/4"
Transducer Connection / Termination
Cable
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
316 Stainless Steel
Operating Temperature Max
115°C
SVHC
No SVHC (17-Jan-2022)
Pressure Port Type
NPT Male
Operating Pressure Min
0Inch-H2O
Voltage Rating
30VDC
Port Style
1/4" - 18 NPT
Supply Current
-
Supply Voltage Min
9VDC
Media Type
-
Sensor Output Type
Analog
Operating Temperature Min
-45°C
Product Range
PX409 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
