Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX409-050AUSBHCopy
Newark Part No.30AC8284
Product RangePX409-USBH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,116.990 |
Price for:Each
Minimum: 1
Multiple: 1
$1,116.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX409-050AUSBHCopy
Newark Part No.30AC8284
Product RangePX409-USBH Series
Technical Datasheet
Pressure TypeAbsolute
Sensor Output TypeDigital
Pressure Port TypeNPT Male
Operating Pressure Min0psi
Pressure Measurement TypeAbsolute
Voltage Rating-
Operating Pressure Max50psi
Pressure Port Size1/4"
Port Style1/4" - 18 NPT
Supply Current-
Transducer Connection / TerminationCable
Supply Voltage Min-
Supply Voltage Max-
Media Type-
Output InterfaceUSB
Sensor Output TypeDigital
Housing Material316 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePX409-USBH Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Configurable, high accuracy pressure transducer
- 0 to 50psi, absolute, USB, 1/4" NPT male, cable, (-40 to 185°F)
- Fast response time, high ±0.08% BSL accuracy
- High precision performance
- 5-point NIST traceable calibration
- Stainless-steel wetted
- Advanced data logging/digital communication function
- Wide selection of analogue output signals
Technical Specifications
Pressure Type
Absolute
Pressure Port Type
NPT Male
Pressure Measurement Type
Absolute
Operating Pressure Max
50psi
Port Style
1/4" - 18 NPT
Transducer Connection / Termination
Cable
Supply Voltage Max
-
Output Interface
USB
Housing Material
316 Stainless Steel
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Sensor Output Type
Digital
Operating Pressure Min
0psi
Voltage Rating
-
Pressure Port Size
1/4"
Supply Current
-
Supply Voltage Min
-
Media Type
-
Sensor Output Type
Digital
Operating Temperature Min
-40°C
Product Range
PX409-USBH Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
