Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX409-015VVCopy
Newark Part No.30AC8277
Product RangePX409 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,136.910 |
Price for:Each
Minimum: 1
Multiple: 1
$1,136.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX409-015VVCopy
Newark Part No.30AC8277
Product RangePX409 Series
Technical Datasheet
Pressure TypeVacuum
Pressure Port TypeNPT Male
Sensor Output TypeAnalogue
Pressure Measurement TypeVacuum
Operating Pressure Min0psi
Operating Pressure Max15psi
Voltage Rating10VDC
Port Style1/4" - 18 NPT
Pressure Port Size1/4"
Supply Current2mA
Transducer Connection / TerminationCable
Supply Voltage Min5VDC
Supply Voltage Max10VDC
Media Type-
Output Interface-
Sensor Output TypeRatiometric
Housing Material316 Stainless Steel
Operating Temperature Min-45°C
Operating Temperature Max121°C
Product RangePX409 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- PX 409 series configurable, high accuracy pressure transducer
- Vacuum gauge ambient to -15psi (negative gauge vacuum)
- All stainless steel construction
- 10mV/V output
- Cable termination
- High accuracy ±0.08% BSL includes linearity, hysteresis and repeatability
Technical Specifications
Pressure Type
Vacuum
Sensor Output Type
Analogue
Operating Pressure Min
0psi
Voltage Rating
10VDC
Pressure Port Size
1/4"
Transducer Connection / Termination
Cable
Supply Voltage Max
10VDC
Output Interface
-
Housing Material
316 Stainless Steel
Operating Temperature Max
121°C
SVHC
No SVHC (17-Jan-2022)
Pressure Port Type
NPT Male
Pressure Measurement Type
Vacuum
Operating Pressure Max
15psi
Port Style
1/4" - 18 NPT
Supply Current
2mA
Supply Voltage Min
5VDC
Media Type
-
Sensor Output Type
Ratiometric
Operating Temperature Min
-45°C
Product Range
PX409 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
