Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX409-001GUSBHCopy
Newark Part No.30AC8263
Product RangePX409-USBH Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,272.260 |
Price for:Each
Minimum: 1
Multiple: 1
$1,272.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX409-001GUSBHCopy
Newark Part No.30AC8263
Product RangePX409-USBH Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Sensor Output TypeDigital
Operating Pressure Min0psi
Pressure Measurement TypeGauge
Operating Pressure Max1psi
Voltage Rating-
Pressure Port Size1/4"
Port Style1/4" - 18 NPT
Transducer Connection / TerminationCable
Supply Current-
Supply Voltage Min-
Supply Voltage Max-
Media Type-
Output InterfaceUSB
Sensor Output TypeDigital
Housing Material316 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePX409-USBH Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Digital
Pressure Measurement Type
Gauge
Voltage Rating
-
Port Style
1/4" - 18 NPT
Supply Current
-
Supply Voltage Max
-
Output Interface
USB
Housing Material
316 Stainless Steel
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Pressure Port Type
NPT Male
Operating Pressure Min
0psi
Operating Pressure Max
1psi
Pressure Port Size
1/4"
Transducer Connection / Termination
Cable
Supply Voltage Min
-
Media Type
-
Sensor Output Type
Digital
Operating Temperature Min
-40°C
Product Range
PX409-USBH Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
