New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Pressure Sensors, Transducers
                                                                                                    5. Pressure Transmitters
                                                                                                    Print Page

                                                                                                    PX309-015A5V

                                                                                                    Pressure Transmitter, Absolute, NPT Male, 0 psi, 15 psi, 1/4", Cable

                                                                                                    OMEGA
                                                                                                    OMEGA PX309-015A5V
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoPX309-015A5V
                                                                                                    Newark Part No.30AC8111
                                                                                                    Product RangePX309 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoPX309-015A5V
                                                                                                    Newark Part No.30AC8111
                                                                                                    Product RangePX309 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Pressure TypeAbsolute
                                                                                                    Sensor Output TypeAnalogue
                                                                                                    Pressure Port TypeNPT Male
                                                                                                    Pressure Measurement TypeAbsolute
                                                                                                    Operating Pressure Min0psi
                                                                                                    Voltage Rating30VDC
                                                                                                    Operating Pressure Max15psi
                                                                                                    Pressure Port Size1/4"
                                                                                                    Port Style1/4" - 18 NPT
                                                                                                    Supply Current-
                                                                                                    Transducer Connection / TerminationCable
                                                                                                    Supply Voltage Min9VDC
                                                                                                    Supply Voltage Max30VDC
                                                                                                    Media Type-
                                                                                                    Output Interface-
                                                                                                    Sensor Output TypeAnalog
                                                                                                    Housing Material316 Stainless Steel
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product RangePX309 Series
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    The PX309-015A5V from Omega is a PX309 series high performance pressure transducer. This transducer uses two state-of-the-art silicon technologies. It has an accuracy of ±0.25% FS BSL at 25°C includes linearity, hysteresis and repeatability and excitation of 9 to 30Vdc (<lt/>10mA) (reverse polarity and overvoltage protected).

                                                                                                    • Absolute pressure range from 0 to 1bar, 0 to 15psi
                                                                                                    • All stainless steel construction
                                                                                                    • High stability, low drift, 0 to 5VDC output
                                                                                                    • IP65 protection class and rugged, solid state design
                                                                                                    • 10 million cycles typical life, long term stability of ±0.25% typical (1 Year)
                                                                                                    • Operating temperature range from -40°C to 85°C (-40°F to 185°F)
                                                                                                    • Response time of <lt/>1ms, ¼-18 MNPT pressure port
                                                                                                    • 50g, 11ms half sine shock and ±20g vibration
                                                                                                    • 1.5m (5') 3-conductor cable for electrical connections
                                                                                                    • 155g (5.4oz) maximum weight

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation

                                                                                                    Contents

                                                                                                    Pressure transducer, 5-point NIST traceable recalibration.

                                                                                                    Notes

                                                                                                    Units 100 psig and above may be subjected to vacuum on the pressure port without damage.

                                                                                                    Technical Specifications

                                                                                                    Pressure Type

                                                                                                    Absolute

                                                                                                    Pressure Port Type

                                                                                                    NPT Male

                                                                                                    Operating Pressure Min

                                                                                                    0psi

                                                                                                    Operating Pressure Max

                                                                                                    15psi

                                                                                                    Port Style

                                                                                                    1/4" - 18 NPT

                                                                                                    Transducer Connection / Termination

                                                                                                    Cable

                                                                                                    Supply Voltage Max

                                                                                                    30VDC

                                                                                                    Output Interface

                                                                                                    -

                                                                                                    Housing Material

                                                                                                    316 Stainless Steel

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Sensor Output Type

                                                                                                    Analogue

                                                                                                    Pressure Measurement Type

                                                                                                    Absolute

                                                                                                    Voltage Rating

                                                                                                    30VDC

                                                                                                    Pressure Port Size

                                                                                                    1/4"

                                                                                                    Supply Current

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    9VDC

                                                                                                    Media Type

                                                                                                    -

                                                                                                    Sensor Output Type

                                                                                                    Analog

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    PX309 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.