Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX274-01DI
Newark Part No.68AK1237
Product RangePX274 Series
Your Part Number
No Longer Available
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX274-01DI
Newark Part No.68AK1237
Product RangePX274 Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeCurrent
Pressure Port TypeDual Radial Barbed, Same Side
Pressure Measurement TypeDifferential
Operating Pressure Min0Inch-H2O
Operating Pressure Max1Inch-H2O
Voltage Rating40VDC
Pressure Port Size3/16"
Port StyleDual Radial Barbed
Transducer Connection / TerminationTerminal Block
Supply Current-
Supply Voltage Min12VDC
Supply Voltage Max40VDC
Media TypeDry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
Output Interface-
Sensor Output TypeAnalog
Housing MaterialSteel
Operating Temperature Min-18°C
Operating Temperature Max80°C
Product RangePX274 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
PX274 is a rugged differential pressure transmitter that offers up to 6 field-selectable ranges in one unit. It incorporates a rugged NEMA 4 (IP65) dust-proof and splashproof enclosure with an external mounting bracket.
- Differential transducer with 4-20mA output, 0-1inch H2O maximum range
- Short circuit and reverse polarity protected
- Up to 10 PSID overpressure without zero shift
Technical Specifications
Pressure Type
Differential
Pressure Port Type
Dual Radial Barbed, Same Side
Operating Pressure Min
0Inch-H2O
Voltage Rating
40VDC
Port Style
Dual Radial Barbed
Supply Current
-
Supply Voltage Max
40VDC
Output Interface
-
Housing Material
Steel
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2022)
Sensor Output Type
Current
Pressure Measurement Type
Differential
Operating Pressure Max
1Inch-H2O
Pressure Port Size
3/16"
Transducer Connection / Termination
Terminal Block
Supply Voltage Min
12VDC
Media Type
Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
Sensor Output Type
Analog
Operating Temperature Min
-18°C
Product Range
PX274 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
