Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX191-700GV5Copy
Newark Part No.32AK6381
Product RangePX191 Series
Your Part Number
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $134.220 |
Price for:Each
Minimum: 1
Multiple: 1
$134.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX191-700GV5Copy
Newark Part No.32AK6381
Product RangePX191 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Sensor Output TypeVoltage
Operating Pressure Min0psi
Pressure Measurement TypeGauge
Operating Pressure Max700psi
Pressure Port Size1/8"
Port Style1/8" MNPT
Supply Current-
Transducer Connection / TerminationCable
Supply Voltage Min-
Supply Voltage Max-
Media Type-
Output Interface-
Sensor Output TypeAnalog
Housing Material17-4PH Stainless Steel
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangePX191 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Voltage
Pressure Measurement Type
Gauge
Pressure Port Size
1/8"
Supply Current
-
Supply Voltage Min
-
Media Type
-
Sensor Output Type
Analog
Operating Temperature Min
0°C
Product Range
PX191 Series
Pressure Port Type
NPT Male
Operating Pressure Min
0psi
Operating Pressure Max
700psi
Port Style
1/8" MNPT
Transducer Connection / Termination
Cable
Supply Voltage Max
-
Output Interface
-
Housing Material
17-4PH Stainless Steel
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
