Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX1009L0-2.5KAVCopy
Newark Part No.56AH7803
Product RangePX1009 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5,224.750 |
Price for:Each
Minimum: 1
Multiple: 1
$5,224.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX1009L0-2.5KAVCopy
Newark Part No.56AH7803
Product RangePX1009 Series
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeMS33656-4
Operating Pressure Min0psi
Operating Pressure Max172psi
Pressure Port Size1/4"
Transducer Connection / Termination800mm Cable
Supply Voltage Min-
Supply Voltage Max10VDC
Media Type-
Output Interface-
Sensor Output TypeRatiometric
Housing MaterialStainless Steel
Operating Temperature Min-54°C
Operating Temperature Max343°C
Product RangePX1009 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
0psi
Pressure Port Size
1/4"
Supply Voltage Min
-
Media Type
-
Sensor Output Type
Ratiometric
Operating Temperature Min
-54°C
Product Range
PX1009 Series
Pressure Port Type
MS33656-4
Operating Pressure Max
172psi
Transducer Connection / Termination
800mm Cable
Supply Voltage Max
10VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
343°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
