Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX02K1-26A5T-MBCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.56AH7616
Product RangePX02 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,647.030 |
Price for:Each
Minimum: 1
Multiple: 1
$1,647.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX02K1-26A5T-MBCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.56AH7616
Product RangePX02 Series
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeUNF Female
Operating Pressure Min0mm-Hg
Operating Pressure Max813mm-Hg
Pressure Port Size7/16"-20
Transducer Connection / TerminationPTIH-10-6P Connector
Media Type-
Output Interface-
Sensor Output TypeAnalog - 0VDC to 5VDC
Housing MaterialStainless Steel
Operating Temperature Min-46°C
Operating Temperature Max121°C
Product RangePX02 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
0mm-Hg
Pressure Port Size
7/16"-20
Media Type
-
Sensor Output Type
Analog - 0VDC to 5VDC
Operating Temperature Min
-46°C
Product Range
PX02 Series
Pressure Port Type
UNF Female
Operating Pressure Max
813mm-Hg
Transducer Connection / Termination
PTIH-10-6P Connector
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
121°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
