Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX01S0-10KGVCopy
Manufacturer Standard Lead Time58 weeks
Newark Part No.56AH7094
Product RangePX01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 58 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,791.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1,791.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX01S0-10KGVCopy
Manufacturer Standard Lead Time58 weeks
Newark Part No.56AH7094
Product RangePX01 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeTube
Operating Pressure Min0psi
Operating Pressure Max10000psi
Pressure Port Size1/4"
Supply Voltage Min-
Supply Voltage Max15VDC
Media Type-
Output Interface-
Sensor Output TypeRatiometric
Housing MaterialStainless Steel
Operating Temperature Min-73°C
Operating Temperature Max163°C
Product RangePX01 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Pressure Port Size
1/4"
Supply Voltage Max
15VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
163°C
SVHC
No SVHC (04-Feb-2026)
Pressure Port Type
Tube
Operating Pressure Max
10000psi
Supply Voltage Min
-
Media Type
-
Sensor Output Type
Ratiometric
Operating Temperature Min
-73°C
Product Range
PX01 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
