Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPV12-SS
Newark Part No.56AH3475
Product RangePV14-B Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,820.590 |
Price for:Each
Minimum: 1
Multiple: 1
$2,820.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPV12-SS
Newark Part No.56AH3475
Product RangePV14-B Series
Technical Datasheet
Valve TypeProportional
Valve Function-
Pneumatic Connection3/4" FNPT
Operating Pressure Max120psi
Flow Rate90.85l/min
Pneumatic Mounting Type-
Pneumatic Connection Method-
Operating Temperature Min0°C
Operating Temperature Max49°C
Operating Pressure Min-
Product RangePV14-B Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Valve Type
Proportional
Pneumatic Connection
3/4" FNPT
Flow Rate
90.85l/min
Pneumatic Connection Method
-
Operating Temperature Max
49°C
Product Range
PV14-B Series
Valve Function
-
Operating Pressure Max
120psi
Pneumatic Mounting Type
-
Operating Temperature Min
0°C
Operating Pressure Min
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
