Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPTH-402Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.56AH3163
Product RangePTH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,002.810 |
Price for:Each
Minimum: 1
Multiple: 1
$1,002.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPTH-402Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.56AH3163
Product RangePTH Series
Technical Datasheet
Supply Voltage240V
Watt Density34W/in²
Power Consumption4kW
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial-
Diameter - Metric-
Heater Plug Type-
Heated Length - Imperial20"
Heated Length - Metric510mm
Sheath Material316 Stainless Steel
Heated MediumAqueous Solutions
No. of Heating Elements1
Product RangePTH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
240V
Power Consumption
4kW
Operating Temperature Max
-
Diameter - Metric
-
Heated Length - Imperial
20"
Sheath Material
316 Stainless Steel
No. of Heating Elements
1
SVHC
No SVHC (04-Feb-2026)
Watt Density
34W/in²
Operating Temperature Min
-
Diameter - Imperial
-
Heater Plug Type
-
Heated Length - Metric
510mm
Heated Medium
Aqueous Solutions
Product Range
PTH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
