Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPTH-304Copy
Newark Part No.29R0519
Product RangePTH Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $931.550 |
Price for:Each
Minimum: 1
Multiple: 1
$931.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPTH-304Copy
Newark Part No.29R0519
Product RangePTH Series
Technical Datasheet
Supply Voltage480V
Watt Density32W/in²
Power Consumption3kW
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial-
Diameter - Metric-
Heater Plug Type-
Heated Length - Imperial16"
Heated Length - Metric406.4mm
Sheath Material316 Stainless Steel
Heated MediumAqueous Solutions
No. of Heating Elements1
Product RangePTH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
480V
Power Consumption
3kW
Operating Temperature Max
-
Diameter - Metric
-
Heated Length - Imperial
16"
Sheath Material
316 Stainless Steel
No. of Heating Elements
1
SVHC
No SVHC (04-Feb-2026)
Watt Density
32W/in²
Operating Temperature Min
-
Diameter - Imperial
-
Heater Plug Type
-
Heated Length - Metric
406.4mm
Heated Medium
Aqueous Solutions
Product Range
PTH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
