Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPTH-202Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.56AH3160
Product RangePTH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $863.780 |
Price for:Each
Minimum: 1
Multiple: 1
$863.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPTH-202Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.56AH3160
Product RangePTH Series
Technical Datasheet
Supply Voltage240V
Watt Density31W/in²
Power Consumption2kW
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial-
Diameter - Metric-
Heater Plug Type-
Heated Length - Imperial11"
Heated Length - Metric280mm
Sheath Material316 Stainless Steel
Heated MediumAqueous Solutions
No. of Heating Elements1
Product RangePTH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
240V
Power Consumption
2kW
Operating Temperature Max
-
Diameter - Metric
-
Heated Length - Imperial
11"
Sheath Material
316 Stainless Steel
No. of Heating Elements
1
SVHC
No SVHC (04-Feb-2026)
Watt Density
31W/in²
Operating Temperature Min
-
Diameter - Imperial
-
Heater Plug Type
-
Heated Length - Metric
280mm
Heated Medium
Aqueous Solutions
Product Range
PTH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
