Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerOMEGA
Manufacturer Part NoPTC-14
Newark Part No.55AC8381
Technical Datasheet
Product Range-
Timer FunctionsProgrammable
Time Min0.1s
Time Max100h
No. of Timing Ranges6Ranges
No. of Digits4
Timer Output1 Changeover Relay
Supply Voltage Max24V
Current Rating Nom8A
Connection / Termination-
Panel Cutout Height29mm
Panel Cutout Width71mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
-
Time Min
0.1s
No. of Timing Ranges
6Ranges
Timer Output
1 Changeover Relay
Current Rating Nom
8A
Panel Cutout Height
29mm
SVHC
No SVHC (17-Jan-2022)
Timer Functions
Programmable
Time Max
100h
No. of Digits
4
Supply Voltage Max
24V
Connection / Termination
-
Panel Cutout Width
71mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
