Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPTC-14-LV-A
Newark Part No.42AM4958
Product RangePTC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $195.030 |
Price for:Each
Minimum: 1
Multiple: 1
$195.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPTC-14-LV-A
Newark Part No.42AM4958
Product RangePTC Series
Technical Datasheet
Product RangePTC Series
Timer FunctionsMultifunction
Time Min99.99s
Time Max9999h
No. of Timing Ranges5Ranges
No. of Digits4
Timer Output1 Changeover Relay, SPST-NO
Supply Voltage Max24V
Current Rating Nom-
Connection / TerminationPlug-In
Panel Cutout Height29mm
Panel Cutout Width71mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
PTC Series
Time Min
99.99s
No. of Timing Ranges
5Ranges
Timer Output
1 Changeover Relay, SPST-NO
Current Rating Nom
-
Panel Cutout Height
29mm
SVHC
No SVHC (17-Jan-2022)
Timer Functions
Multifunction
Time Max
9999h
No. of Digits
4
Supply Voltage Max
24V
Connection / Termination
Plug-In
Panel Cutout Width
71mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
