Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPSW601B-500-250VACCopy
Newark Part No.56AH3124
Product RangePSW601 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,024.630 |
Price for:Each
Minimum: 1
Multiple: 1
$1,024.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW601B-500-250VACCopy
Newark Part No.56AH3124
Product RangePSW601 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port Type1/4" FNPT
Operating Pressure Min25psi
Operating Pressure Max500psi
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Switching Current Max10A
Pressure Port Size1/4"
Transducer Connection / Termination1/2" NPT, Wire Leaded
Deadband Min25.5psi
Deadband Max476.3psi
Operating Temperature Min-29°C
Operating Temperature Max71°C
Product RangePSW601 Series
SVHCLead
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
25psi
Contact Configuration
SPDT
Switching Current Max
10A
Transducer Connection / Termination
1/2" NPT, Wire Leaded
Deadband Max
476.3psi
Operating Temperature Max
71°C
SVHC
Lead
Pressure Port Type
1/4" FNPT
Operating Pressure Max
500psi
Switching Voltage Max
250VAC
Pressure Port Size
1/4"
Deadband Min
25.5psi
Operating Temperature Min
-29°C
Product Range
PSW601 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
