Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPSW-692-V5Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.56AH3057
Product RangePSW-690 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $243.910 |
Price for:Each
Minimum: 1
Multiple: 1
$243.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-692-V5Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.56AH3057
Product RangePSW-690 Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min2psi
Operating Pressure Max50psi
Contact ConfigurationSPDT
Switching Voltage Max-
Switching Current Max5A
Pressure Port Size1/4"
Transducer Connection / TerminationPigtail Leads
Deadband Min-
Deadband Max-
Operating Temperature Min-54°C
Operating Temperature Max107°C
Product RangePSW-690 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
50psi
Switching Voltage Max
-
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
-54°C
Product Range
PSW-690 Series
Operating Pressure Min
2psi
Contact Configuration
SPDT
Switching Current Max
5A
Transducer Connection / Termination
Pigtail Leads
Deadband Max
-
Operating Temperature Max
107°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
