Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPSW-631
Newark Part No.56AH3041
Product RangePSW-630 Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $179.730 |
Price for:Each
Minimum: 1
Multiple: 1
$179.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-631
Newark Part No.56AH3041
Product RangePSW-630 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Operating Pressure Min0.8psi
Operating Pressure Max30psi
Contact ConfigurationSPST
Switching Voltage Max250VAC
Switching Current Max5A
Pressure Port Size1/8"-27
Transducer Connection / TerminationPigtail Leads
Deadband Min0.8psi
Deadband Max1.3psi
Operating Temperature Min-
Operating Temperature Max-
Product RangePSW-630 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0.8psi
Contact Configuration
SPST
Switching Current Max
5A
Transducer Connection / Termination
Pigtail Leads
Deadband Max
1.3psi
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2022)
Pressure Port Type
NPT Male
Operating Pressure Max
30psi
Switching Voltage Max
250VAC
Pressure Port Size
1/8"-27
Deadband Min
0.8psi
Operating Temperature Min
-
Product Range
PSW-630 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate