Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPSW-623Copy
Newark Part No.56AH3036
Product RangePSW-620 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $183.960 |
Price for:Each
Minimum: 1
Multiple: 1
$183.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-623Copy
Newark Part No.56AH3036
Product RangePSW-620 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Operating Pressure Min3psi
Operating Pressure Max100psi
Contact ConfigurationSPST
Switching Voltage Max-
Switching Current Max1A
Pressure Port Size1/8"-27
Transducer Connection / TerminationPigtail Leads
Deadband Min1.5psi
Deadband Max3.5psi
Operating Temperature Min-
Operating Temperature Max-
Product RangePSW-620 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
3psi
Contact Configuration
SPST
Switching Current Max
1A
Transducer Connection / Termination
Pigtail Leads
Deadband Max
3.5psi
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2022)
Pressure Port Type
NPT Male
Operating Pressure Max
100psi
Switching Voltage Max
-
Pressure Port Size
1/8"-27
Deadband Min
1.5psi
Operating Temperature Min
-
Product Range
PSW-620 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
