Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPSW-525Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.56AH3013
Product RangePSW-500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $199.990 |
Price for:Each
Minimum: 1
Multiple: 1
$199.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-525Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.56AH3013
Product RangePSW-500 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port Type1/8"-27 NPT
Operating Pressure Min15psi
Operating Pressure Max500psi
Contact ConfigurationSPDT
Switching Voltage Max115VAC
Switching Current Max1A
Pressure Port Size1/8"-27
Transducer Connection / TerminationPigtail Leads
Deadband Min5psi
Deadband Max21psi
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePSW-500 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
15psi
Contact Configuration
SPDT
Switching Current Max
1A
Transducer Connection / Termination
Pigtail Leads
Deadband Max
21psi
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Pressure Port Type
1/8"-27 NPT
Operating Pressure Max
500psi
Switching Voltage Max
115VAC
Pressure Port Size
1/8"-27
Deadband Min
5psi
Operating Temperature Min
-55°C
Product Range
PSW-500 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
