Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPSW-523Copy
Newark Part No.01M6788
Product RangePSW-500 Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $194.780 |
Price for:Each
Minimum: 1
Multiple: 1
$194.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-523Copy
Newark Part No.01M6788
Product RangePSW-500 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Operating Pressure Min3psi
Operating Pressure Max100psi
Contact ConfigurationSPDT
Switching Voltage Max115VAC
Switching Current Max1A
Pressure Port Size1/8"-27
Transducer Connection / TerminationPigtail Leads
Deadband Min1.5psi
Deadband Max3.5psi
Operating Temperature Min-
Operating Temperature Max-
Product RangePSW-500 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
PSW-523 is a PSW-500 series miniature pressure and vacuum switch.
- External pressure scale and pointer for easy setpoint adjustments
- 1A gold-plated switches for TTL and dry-contact closures, UL approval
- Adjustable sensing range from 3.0 to 96.5psig (decreasing)/4.5 to 100psig (increasing)
- Deadband range from 1.5 to 3.5psig, ±2.0psi repeatability, 100psi max system pressure
- 1A switch, 3 year/1 million cycles warranty
- 303 SS body enclosure, Black Valox® cap, 1⁄8-27 NPT pressure port
- 100psi maximum pressure, dimension is 2.56 x 1.13 inch
- 20 AWG, 3 polyvinyl-insulated, unjacketed, 12" inch pigtail leads electrical connection
- Process temperature range from -55 to 105°C
Contents
Miniature pressure and vacuum switch, Operator’s manual.
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
3psi
Contact Configuration
SPDT
Switching Current Max
1A
Transducer Connection / Termination
Pigtail Leads
Deadband Max
3.5psi
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2022)
Pressure Port Type
NPT Male
Operating Pressure Max
100psi
Switching Voltage Max
115VAC
Pressure Port Size
1/8"-27
Deadband Min
1.5psi
Operating Temperature Min
-
Product Range
PSW-500 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
