Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPSW-411Copy
Newark Part No.56AH2995
Product RangePSW-400 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,206.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1,206.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-411Copy
Newark Part No.56AH2995
Product RangePSW-400 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Female
Operating Pressure Min600psi
Operating Pressure Max3000psi
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Switching Current Max10A
Pressure Port Size1/4"
Transducer Connection / Termination3/4" NPT
Deadband Min200psi
Deadband Max2800psi
Operating Temperature Min-29°C
Operating Temperature Max65°C
Product RangePSW-400 Series
SVHCLead
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
600psi
Contact Configuration
SPDT
Switching Current Max
10A
Transducer Connection / Termination
3/4" NPT
Deadband Max
2800psi
Operating Temperature Max
65°C
SVHC
Lead
Pressure Port Type
NPT Female
Operating Pressure Max
3000psi
Switching Voltage Max
250VAC
Pressure Port Size
1/4"
Deadband Min
200psi
Operating Temperature Min
-29°C
Product Range
PSW-400 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
