Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPSW-225DCopy
Newark Part No.56AH2911
Product RangePSW-200 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,614.690 |
Price for:Each
Minimum: 1
Multiple: 1
$1,614.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-225DCopy
Newark Part No.56AH2911
Product RangePSW-200 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Female
Operating Pressure Min2.5Inch-H2O
Operating Pressure Max50Inch-H2O
Contact ConfigurationDPDT
Switching Voltage Max250VAC
Switching Current Max11A
Pressure Port Size1/2"
Transducer Connection / Termination1/2" NPT, 2x 7/8" Knockouts
Deadband Min-
Deadband Max3.6Inch-H2O
Operating Temperature Min71°C
Operating Temperature Max-40°C
Product RangePSW-200 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
2.5Inch-H2O
Contact Configuration
DPDT
Switching Current Max
11A
Transducer Connection / Termination
1/2" NPT, 2x 7/8" Knockouts
Deadband Max
3.6Inch-H2O
Operating Temperature Max
-40°C
SVHC
No SVHC (17-Jan-2022)
Pressure Port Type
NPT Female
Operating Pressure Max
50Inch-H2O
Switching Voltage Max
250VAC
Pressure Port Size
1/2"
Deadband Min
-
Operating Temperature Min
71°C
Product Range
PSW-200 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
