
| Quantity | Price |
|---|---|
| 1+ | $376.100 |
Product Information
Product Overview
PRTXS-2.0T-1/4-2-IO is a PRTXS series sanitary RTD temperature sensor with IO-Link output. PRTXS series of temperature transmitter is IO-Link capable for reliable, bi-directional, point to point communication for process data and sensor configuration. This sensor utilizes a PT100 Class A RTD element to provide an accuracy of ± 0.55°C throughout the entire measuring range of -50 to +200°C (-58 to +392°F). Made with a fully welded 316L stainless steel housing, the sensor has excellent corrosion resistance and is IP69K rated. Accuracy is full measuring range ±0.55°C (0.99°F), scaled measuring range ± [0.215°C (0.39°F) + 0.134% x (measuring span)].
- 2" tri-clamp process connection, 1/4" probe diameter, 2inch probe length
- Response time (water) is T90 = 4sec (1/4" dia)
- IO-Link communication output
- Designed for sanitary applications
- Ambient temperature range from -40 to 85°C (-40 to 185°F)
- Operating voltage of 15 to 30VDC
- Wetted surfaces are 316L stainless steel with a surface finish of 32microinch or better
- 316L stainless steel, IP67/IP68/IP69K rated housing
- 3-A, EHEDG certified
Technical Specifications
2"
316L Stainless Steel
No SVHC (17-Jan-2022)
0.25"
PRTXS Series
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
