Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPRG200-60Copy
Newark Part No.56AH1699
Product RangePRG200 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $220.360 |
Price for:Each
Minimum: 1
Multiple: 1
$220.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPRG200-60Copy
Newark Part No.56AH1699
Product RangePRG200 Series
Technical Datasheet
Regulator TypePrecision Pressure Regulator
Pneumatic Connection1/4" NPT
Body Size54.1
Flow Rate14CFM
Operating Pressure Max60psi
Pneumatic Connection MethodFemale Thread
Operating Pressure Min2psi
Operating Temperature Min-
Operating Temperature Max-
Product RangePRG200 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Regulator Type
Precision Pressure Regulator
Body Size
54.1
Operating Pressure Max
60psi
Operating Pressure Min
2psi
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Pneumatic Connection
1/4" NPT
Flow Rate
14CFM
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-
Product Range
PRG200 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
