Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPRG101-60Copy
Newark Part No.56AH1696
Product RangePRG101 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $500.850 |
Price for:Each
Minimum: 1
Multiple: 1
$500.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPRG101-60Copy
Newark Part No.56AH1696
Product RangePRG101 Series
Technical Datasheet
Regulator TypePrecision Pressure Regulator
Pneumatic Connection1/4" NPT
Body Size54
Flow Rate10CFM
Operating Pressure Max60psi
Pneumatic Connection MethodFemale Thread
Operating Pressure Min2psi
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangePRG101 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Regulator Type
Precision Pressure Regulator
Body Size
54
Operating Pressure Max
60psi
Operating Pressure Min
2psi
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Pneumatic Connection
1/4" NPT
Flow Rate
10CFM
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-20°C
Product Range
PRG101 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
