Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPHCN-37-AI-230Copy
Newark Part No.55AH8677
Product RangePHCN-37 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPHCN-37-AI-230Copy
Newark Part No.55AH8677
Product RangePHCN-37 Series
Technical Datasheet
No. of Analog Inputs1
No. of Analog Outputs3
No. of Digital Inputs-
No. of Digital Outputs2
Product RangePHCN-37 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Analog Inputs
1
No. of Digital Inputs
-
Product Range
PHCN-37 Series
No. of Analog Outputs
3
No. of Digital Outputs
2
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
