Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPHA-7
Newark Part No.71T9713
Product RangePHA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $22.400 |
Price for:Each
Minimum: 1
Multiple: 1
$22.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPHA-7
Newark Part No.71T9713
Product RangePHA Series
Technical Datasheet
Analysis & Calibration TypeLiquid
Dispensing MethodBottle
Volume500ml
Weight-
Product RangePHA Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
PHA-7 is a 7.00pH buffer solution in a 500mL (1 pint) bottle. Formulated to provide precise pH determinations, this buffer solution which is standardized against NIST-certified reference samples, ideal for calibrating electrodes and pH meters. The buffer is colored to avoid error and accurate to within ±0.01pH at 25°C (77°F). Buffer contains a preservative/mold inhibitor and a shrink-sealed cap to prevent contamination and leakage. Temperature compensation charts are included with each buffer solution.
Technical Specifications
Analysis & Calibration Type
Liquid
Volume
500ml
Product Range
PHA Series
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate