Product Information
Product Overview
PCL-3000 series digital pressure standards are specifically designed for use in the manufacture, testing, or calibration of pressure-sensitive devices. Using a patented, bonded foil strain-gage sensor and advanced microcircuitry, these rugged, compact instruments provide simultaneous digital and analogue readouts of the pressures applied. Standard front panel switches permit desired pressure range selection, automatic zeroing of the display and actuation of a unique internal self-calibration feature. Each instrument has two displays, digital and analogue. The digital display provides precise pressure information and the analogue display gives a quick reference to direction and level of pressure.
- Pressure standard with 0-10,000, 0-5,000 and 0-2,000 psia or psig selectable ranges
- Accuracy ±0.05% FS,
- Automatic Zeroing (No Potentiometer Needed)
- Self-calibrating
- Digital output RS-232 optional
- Integral stainless steel transducer
- 2-year warranty
Contents
Pressure calibrator, pocket thermometer, NIST traceable certificate and operator’s manual.
Technical Specifications
Pressure
27mm
±0.05%
10°C
PCL-3000 Series
12mm
25mm
2.3kg
43°C
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate