Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoP30R-010Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.30AC8342
Product RangeP30R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $398.280 |
Price for:Each
Minimum: 1
Multiple: 1
$398.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoP30R-010Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.30AC8342
Product RangeP30R Series
Technical Datasheet
Thermocouple TypeB
Measured Temperature Min0°C
Measured Temperature Max1700°C
Sensor Body Material-
Lead Length - Imperial6"
Lead Length - Metric150mm
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
Insulation-
Thermocouple TerminationStripped Leads
Thermocouple Wire Standard-
Thermocouple ShieldingUnshielded
Product RangeP30R Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
B
Measured Temperature Max
1700°C
Lead Length - Imperial
6"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
-
Thermocouple Wire Standard
-
Product Range
P30R Series
Measured Temperature Min
0°C
Sensor Body Material
-
Lead Length - Metric
150mm
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
