Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $220.850 |
Price for:Each
Minimum: 1
Multiple: 1
$220.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOT-1205/120V
Newark Part No.68X4900
Product RangeOT Series
Technical Datasheet
Power Rating500W
Supply Voltage120VAC
Watt Density17W/in²
Product Length300mm
Outer Diameter-
Sheath MaterialChrome Steel
Operating Temperature Max400°C
No. of Mounting Holes2
Industrial Heater Form FactorStrip
Industrial Heater Termination2 Terminals One End
Product RangeOT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
500W
Watt Density
17W/in²
Outer Diameter
-
Operating Temperature Max
400°C
Industrial Heater Form Factor
Strip
Product Range
OT Series
Supply Voltage
120VAC
Product Length
300mm
Sheath Material
Chrome Steel
No. of Mounting Holes
2
Industrial Heater Termination
2 Terminals One End
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
