Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $135.750 |
Price for:Each
Minimum: 1
Multiple: 1
$135.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOT-1025/240VCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.55AH6741
Product RangeOT Series
Technical Datasheet
Power Rating250W
Supply Voltage240VAC
Watt Density10W/in²
Product Length270mm
Outer Diameter-
Sheath MaterialRust Resistant Iron
Operating Temperature Max400°C
No. of Mounting Holes2
Industrial Heater Form FactorStrip
Industrial Heater Termination2 Terminals One End
Product RangeOT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
250W
Watt Density
10W/in²
Outer Diameter
-
Operating Temperature Max
400°C
Industrial Heater Form Factor
Strip
Product Range
OT Series
Supply Voltage
240VAC
Product Length
270mm
Sheath Material
Rust Resistant Iron
No. of Mounting Holes
2
Industrial Heater Termination
2 Terminals One End
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
