Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoOSTW-CC-R/S-FCopy
Newark Part No.08AM1504
Product RangeOSTW-CC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $13.140 |
Price for:Each
Minimum: 1
Multiple: 1
$13.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOSTW-CC-R/S-FCopy
Newark Part No.08AM1504
Product RangeOSTW-CC Series
Technical Datasheet
GenderSocket
Thermocouple TypeR, S
Sensor TypeThermocouple
Connector StyleStandard (Green)
No. of Pins2Pins
Calibration StandardANSI
Operating Temperature Min-29°C
Operating Temperature Max180°C
Product RangeOSTW-CC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-29°C
Product Range
OSTW-CC Series
Thermocouple Type
R, S
Connector Style
Standard (Green)
Calibration Standard
ANSI
Operating Temperature Max
180°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
