Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoOS758-LSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AH7840
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $793.000 |
Price for:Each
Minimum: 1
Multiple: 1
$793.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS758-LSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AH7840
Technical Datasheet
Temperature Measuring Range-35°C to +1600°C
Accuracy %2%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Dual laser infrared thermometer
- Wide measurement range infrared up to 1600°C (2912°F)
- Dual laser points for the target spot size
- Narrow FOV, distance to spot ratio of 60:1
- High/low temperature alarm
- Max/min/avg/diff temperature monitoring
- Data storage
- Type K thermocouple input
Contents
Infrared thermometer, CD, USB cable, SD card, 1 Type K thermocouple, 2 “AAA” batteries, black hard carrying case, Operator’s manual.
Technical Specifications
Temperature Measuring Range
-35°C to +1600°C
Operating Temperature Min
0°C
Product Range
-
Accuracy %
2%
Operating Temperature Max
50°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
