New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Temperature Measurement & Thermal Imaging
                                                                                                    4. IR Thermometers
                                                                                                    Print Page

                                                                                                    OS551A-MA-3

                                                                                                    IR / Infrared Thermometer, Spot size 25.4 @ 508 mm, -23°C to +400°C, 1 %, 0 °C, 50 °C

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA OS551A-MA-3
                                                                                                    OMEGA OS551A-MA-3
                                                                                                    OMEGA OS551A-MA-3
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoOS551A-MA-3
                                                                                                    Newark Part No.31AC5902
                                                                                                    Product RangeOS550A Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoOS551A-MA-3
                                                                                                    Newark Part No.31AC5902
                                                                                                    Product RangeOS550A Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Temperature Measuring Range-23°C to +400°C
                                                                                                    Accuracy %1%
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Product RangeOS550A Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The OS551A-MA-3 from Omega is an OS550A series industrial non-contact infrared thermometer/transmitter with local display, dual alarm and analogue output. The dual display indicates current plus min, max, average, or differential temperatures. This industrial, high performance, economical thermometer/transmitter offers a wide choice of temperature ranges, optical fields of view and 3 analogue outputs (1 mV/degree, 4 to 20mA and 0 to 5Vdc) to feed directly into panel meters, recorders, temperature/process controllers, data loggers, data acquisition systems or other process instrumentation. Infrared thermometer do not use chopper motors or vibrator mechanisms, it can be mounted in any position and in hostile environments without suffering any loss in performance. This rugged design coupled with relatively small dimensions makes it ideally suited for a wide variety of applications.

                                                                                                    • Range of -23°C to 400°C (-10 to 750°F), 4 to 20mA analogue output
                                                                                                    • NEMA 4 rated plastic enclosure, spot size 25.4 at 508mm (1 at 20") FOV
                                                                                                    • Visual and audible high and low alarms with red LED indication
                                                                                                    • Voltage alarm outputs to drive external relays, fast 100msec response time
                                                                                                    • Laser sight optional and 8 to 24Vdc, 80mA power
                                                                                                    • Accuracy ±1% of reading, current, voltage or millivolt output
                                                                                                    • °C/°F keypad selectable, local backlit LCD display standard
                                                                                                    • Emissivity adjustable from 0.1 to 1.00 in 0.01 steps via the programmable keypad
                                                                                                    • Sensing head of 109mm x 41mm (L x OD), electronics plastic case of 120 x 80 x 51mm (HxWxL)
                                                                                                    • Weight is 0.45Kg (12oz) sensing head, 1.2Kg (42.3oz) plastic case

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    Thermometer, Air purge collar, Air/water cooling jacket, Mounting flange, Right-angle mounting bracket, Mounting nut, Laser sighting with battery pack, NIST calibration certification, NIST calibration for over 1000°F, PSR-24S and PSR-24L US plug, 90 to 264VAC input, 24VDC output, UL, 400mA regulated power supplies, PSR-24L-230 regulated power supply (EU plug, 230Vac input, 24Vdc output, 400 mA, stripped leads), Power/output extension cable, Power/output cable connector.

                                                                                                    Technical Specifications

                                                                                                    Temperature Measuring Range

                                                                                                    -23°C to +400°C

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    OS550A Series

                                                                                                    Accuracy %

                                                                                                    1%

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.